SMF200-A(28)
Manufacturer:Eaton
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: SMF200-A(28)
Secondary Manufacturer Part#: SMF200-A(28)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nickel | ||
| Through Hole | ||
| -55 to 100 °C | ||
| 4 | ||
| 59 mm | ||
| 61 x 59 x 13 | ||
| 13 mm | ||
| 61 mm | ||
| No | ||
| PC Pins | ||
| EMI Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |