PDP SEO Portlet

SDQ25-330-R

Inductor, 33.8 µH, 20%, 0.3795 ohm, 812 mA, 5.2mm x 5.2mm x 2.5mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: SDQ25-330-R
Secondary Manufacturer Part#: SDQ25-330-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDQ25-330-R is a low-profile Dual Winding Shielded Inductor/Transformer with ferrite core and the dual winding inductor that can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). This SDQ series SMD ferrite shielded inductor/transformer features that the windings can be connected in series or parallel, offering a broad range of inductance and current ratings.

  • 500VDC Isolation between windings
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2900  Mult:2900  
USD $:
2900+
$2.68571
17400+
$1.91892
34800+
$1.86842
69600+
$1.833
139200+
$1.8236