PDP SEO Portlet

SDQ25-2R2-R

Inductor, Coupled, 2.2 uH, 35.1 Milliohm, 2.67 A, 5.2mm x 5.2mm x 2.5mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: SDQ25-2R2-R
Secondary Manufacturer Part#: SDQ25-2R2-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 125°C maximum total temperature operation
  • Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformer applications (1:1 turns ratio)
  • Windings can be connected in series or parallel, offering a broad range of inductance and current ratings
  • Current range from 6.43 to 0.063 Amps
  • Inductance range from 0.47µH to 4.03mH
  • Ferrite shielded, low EMI
  • Ferrite core material
  • 500Vdc isolation between windings
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
35.1
2.2
Surface Mount
125 °C
-40 °C
2.5 mm
5.2 mm
SDQ Series
5.2 mm
2.67
2.65
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2900  Mult:2900  
USD $:
2900+
$2.42857
17400+
$2.07835
34800+
$2.0678
69600+
$2.05725
139200+
$2.0467