PDP SEO Portlet

SDQ25-100-R

Inductor, Coupled, 10 uH, 106.8 Milliohm, 1.53 A, 5.2mm x 5.2mm x 2.5mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: SDQ25-100-R
Secondary Manufacturer Part#: SDQ25-100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDQ25 series low-profile dual winding shielded Inductor/Transformer with ferrite core. The inductors that can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). The windings can be connected in series or parallel, offering a broad range of inductance and current ratings. It can be suitable for SEPIC, flyback, PCMCIA cards, buck, boost and coupled inductor.

  • Ferrite shielded, low EM
  • 500VDC Isolation between windings
  • 6.43 to 0.063A Current range
  • 0.47µH to 4.03mH Inductance range
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
106.8
10
Surface Mount
125 °C
-40 °C
2.5 mm
5.2 mm
SDQ Series
5.2 mm
1.53
1.29
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2900  Mult:2900  
USD $:
2900+
$2.65714
17400+
$1.87838
34800+
$1.82895
69600+
$1.78205
139200+
$1.7375