PDP SEO Portlet

SDQ12-4R7-R

Inductor, Coupled, 4.7 uH, 199 Milliohm, 1.12 A, 5.2mm x 5.2mm x 1.2mm

Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: SDQ12-4R7-R
Secondary Manufacturer Part#: SDQ12-4R7-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDQ12 series low-profile dual winding shielded Inductor/Transformer with ferrite core. The inductors that can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). The windings can be connected in series or parallel, offering a broad range of inductance and current ratings. It can be suitable for SEPIC, flyback, PCMCIA cards, buck, boost and coupled inductor.

  • Ferrite shielded, low EM
  • 500VDC Isolation between windings
  • 6.43 to 0.063A Current range
  • 0.47µH to 4.03mH Inductance range
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
199
4.7
Surface Mount
125 °C
-40 °C
1.2 mm
5.2 mm
SDQ Series
5.2 mm
1.12
1.45
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:3800  Mult:3800  
USD $:
3800+
$2.42857
15200+
$2.1473
30400+
$2.1364
60800+
$2.1255
121600+
$2.1146