PDP SEO Portlet

SD8350-100-R

Power Inductor (SMD), 10 uH, ± 30%, 3.2 A, Shielded, 4 A, 9.5mm x 8.3mm x 4.5mm

Manufacturer:Eaton
Avnet Manufacturer Part #: SD8350-100-R
Secondary Manufacturer Part#: SD8350-100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD8350 series surface-mount low profile shielded Power Inductor with ferrite core. It is suitable for noise filtering output filter chokes, buck/boost converters and output converters.

  • Frequency range up to 1MHz
  • -40 to 125°C Operating temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.95714
15000+
$1.36486
30000+
$1.32895
60000+
$1.29487
120000+
$1.2625