SD8328-100-R
Power Inductor (SMD), 10 uH, ± 30%, 3.3 A, Shielded, 2.6 A, 9.5mm x 8.3mm x 3mm
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SD8328-100-R
Secondary Manufacturer Part#: SD8328-100-R
- RoHS 10 Compliant
- Tariff Charges
- 125°C maximum temperature operation
- Low profile surface mount inductor
- 8.3mm x 9.5mm x 3.0mm shielded drum core
- Ferrite core material
- Inductance range from 2.7µH to 100µH
- Current range from 6.6 Amps to 0.8 Amps
- Frequency range up to 1MHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 mOhm | ||
| 10 uH | ||
| 30 | ||
| Shielded | ||
| 3 mm | ||
| 9.5 mm | ||
| SD8328 Series | ||
| 8.3 mm | ||
| 3.3 A | ||
| 2.6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |