PDP SEO Portlet

SD7030-220-R

Power Inductor (SMD), 22 uH, ± 30%, 1.4 A, Shielded, 1.2 A, 7mm x 7mm x 3mm

Manufacturer:Eaton
Avnet Manufacturer Part #: SD7030-220-R
Secondary Manufacturer Part#: SD7030-220-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD7030 series surface-mount low-profile Shielded Drum Inductor with ferrite core. It is suitable for ADSL/DSL/cable modems, white LED driver, buck and boost applications.

  • Frequency range up to 1MHz
  • -40 to 125°C Operating temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value
107 mOhm
22 uH
30
2727
Shielded
3 mm
7 mm
SD7030 Series
7 mm
1.4 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.28429
15000+
$0.91216
30000+
$0.88816
60000+
$0.86538
120000+
$0.84375