PDP SEO Portlet

SD6030-100-R

Power Inductor (SMD), 10 uH, ± 30%, 2.15 A, Shielded, 1.3 A, 6mm x 6mm x 3mm

Manufacturer:Eaton
Avnet Manufacturer Part #: SD6030-100-R
Secondary Manufacturer Part#: SD6030-100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD6030 series surface-mount low-profile Power Inductor with ferrite core. It is suitable for DSL modems, PDAs, PCMCIA, Cardbus32 and MiniPCI cards.

  • Shielded drum core reduces EMI
  • Frequency range up to 1MHz
  • -40 to 125°C Operating temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value
48 mOhm
10 uH
30
2323
Shielded
3 mm
6 mm
SD6030 Series
6 mm
2.15 A
1.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.07286
16000+
$0.76622
32000+
$0.74605
64000+
$0.72692
128000+
$0.70875