PDP SEO Portlet

SD52-330-R

Power Inductor (SMD), 33 uH, ± 20%, 700 mA, Shielded, 610 mA, 5.2mm x 5.2mm x 2mm

Manufacturer:Eaton
Avnet Manufacturer Part #: SD52-330-R
Secondary Manufacturer Part#: SD52-330-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD52 series low profile Shielded Inductor with ferrite core. It is suitable for PCMCIA cards and GPS systems.

  • High power density
  • Octagonal shape shielded drum core
  • Ferrite shielded, low EMI
  • -40 to 125°C Operating temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value
307.4 mOhm
33 uH
20
Shielded
2 mm
5.2 mm
SD52 Series
5.2 mm
700 mA
610 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$1.40429
17500+
$1.0904
35000+
$1.08486
70000+
$1.07932
140000+
$1.07379