PDP SEO Portlet

SD3114-100-R

Power Inductor (SMD), 10 uH, ± 30%, 570 mA, Shielded, 780 mA, 3.1mm x 3.1mm x 1.4mm

Manufacturer:Eaton
Avnet Manufacturer Part #: SD3114-100-R
Secondary Manufacturer Part#: SD3114-100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD3114 series low profile Power Inductor with ferrite core. It is suitable for hard disk drives, backlighting and EL panel.

  • Frequency range up to 4MHz
  • -40 to 125°C Operating temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value
458 mOhm
10 uH
30
1212
Shielded
1.4 mm
3.1 mm
SD3114 Series
3.1 mm
570 mA
780 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:4100  Mult:4100  
USD $:
4100+
$1.84286
16400+
$1.58831
32800+
$1.58025
65600+
$1.57219
131200+
$1.56412