PDP SEO Portlet

SD20-100-R

Power Inductor (SMD), 10 uH, ± 20%, 1.53 A, Shielded, 903 mA, 5.2mm x 5.2mm x 2mm

Manufacturer:Eaton
Avnet Manufacturer Part #: SD20-100-R
Secondary Manufacturer Part#: SD20-100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD series high power density low profile Shielded Inductor with ferrite core. It is suitable for PCMCIA cards and GPS systems.

  • Ferrite shielded, low EMI
  • Six sizes of shielded drum core inductors with low profiles (as low as 1mm) and high power density
  • -40 to 85°C Operating ambient temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2900  Mult:2900  
USD $:
2900+
$1.5
17400+
$1.2805
34800+
$1.274
69600+
$1.2675
139200+
$1.261