PDP SEO Portlet

S-8102-1-R

Cartridge Fuse Holder, 1 Fuse, 20 A, 600 VAC, 1/4" x 1-1/4", 6.3mm x 32mm, Quick Connect

Manufacturer:Eaton
Product Category: Fuses, Fuseholders
Avnet Manufacturer Part #: S-8102-1-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For 1/4" x 11/4"" (6.3 x 32mm) fuses
  • Bolt-in and snap-in mounting available
  • Tight cluster mounting
  • All types of terminal configurations
  • Clips made of bright tin-plated spring-bronze
  • Anti-rotational pin provided
  • Flame retardant thermoplastic meets UL 94V0
"

Technical Attributes

Find Similar Parts

Description Value
1/4" x 1-1/4", 6.3mm x 32mm
1 Fuse
Cartridge Fuse Holder
null
600 V
20 A
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,4 days
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 5.08571
10+
$5.08571
20+
$4.81081
40+
$4.68421
80+
$4.5641
160+
$4.45
SubTotal:
$50.86