PDP SEO Portlet

S-8002-4-R

Cartridge Fuse Holder, 4 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Solder Lug"

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: S-8002-4-R
Secondary Manufacturer Part#: S-8002-4-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For 1/4" x 11/4"" (6.3 x 32mm) fuses
  • Bolt-in and snap-in mounting available
  • Tight cluster mounting
  • All types of terminal configurations
  • Clips made of bright tin-plated spring-bronze
  • Anti-rotational pin provided
  • Flame retardant thermoplastic meets UL 94V0
"

Technical Attributes

Find Similar Parts

Description Value
30 A
Cartridge Fuse Holder
1/4" x 1-1/4"", 6.3mm x 32mm"
Solder Lug
Bolt-On
4
S-8000 Series
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$14.1471
20+
$12.87395
40+
$12.8086
80+
$12.74325
160+
$11.7875