PDP SEO Portlet

PTS18128V200

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 8 VDC, 2 A, 3.5 A, 2 s

Manufacturer:Eaton
Avnet Manufacturer Part #: PTS18128V200
Secondary Manufacturer Part#: PTS18128V200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive Temperature Coefficient (PTC)
  • SMT resettable device
  • Low resistance
  • Fast time-to-trip
  • Current range from 0.1A to 3.0A
  • 1812 (4532 metric) compact footprint
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
100 A
2 A
Surface Mount
85 °C
-40 °C
1812 (4532 Metric)
0.9 mm
4.73 mm
PTS1812 Series
2 s
3.5 A
8 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.22571
20000+
$0.14189
40000+
$0.13816
80000+
$0.13462
160000+
$0.13125