PDP SEO Portlet

PTS181216V035

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 16 VDC, 350 mA, 700 mA, 100 ms

Manufacturer:Eaton
Avnet Manufacturer Part #: PTS181216V035
Secondary Manufacturer Part#: PTS181216V035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive Temperature Coefficient (PTC)
  • SMT resettable device
  • Low resistance
  • Fast time-to-trip
  • Current range from 0.1A to 3.0A
  • 1812 (4532 metric) compact footprint
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
100 A
350 mA
Surface Mount
85 °C
-40 °C
1812 (4532 Metric)
0.68 mm
4.73 mm
PTS1812 Series
100 ms
700 mA
16 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18714
20000+
$0.11973
40000+
$0.11658
80000+
$0.11359
160000+
$0.11075