PDP SEO Portlet

PTS12066V100

SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PTS1206, 6 VDC, 1 A, 1.8 A, 300 ms

Manufacturer:Eaton
Avnet Manufacturer Part #: PTS12066V100
Secondary Manufacturer Part#: PTS12066V100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive Temperature Coefficient (PTC)
  • SMT resettable device
  • Low resistance
  • Fast time-to-trip
  • Current range from 0.05A to 2.0A
  • 1206 (3216 metric) compact footprint
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
100 A
1 A
Surface Mount
85 °C
-40 °C
1206 (3216 Metric)
0.88 mm
3.5 mm
PTS1206 Series
300 ms
1.8 A
6 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.22429
20000+
$0.13649
40000+
$0.1329
80000+
$0.12949
160000+
$0.12625