PDP SEO Portlet

PTS120660V010

Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 60 VDC, 100 mA, 250 mA, 1 s

Manufacturer:Eaton
Avnet Manufacturer Part #: PTS120660V010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive Temperature Coefficient (PTC)
  • SMT resettable device
  • Low resistance
  • Fast time-to-trip
  • Current range from 0.05A to 2.0A
  • 1206 (3216 metric) compact footprint
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
TUV
100 A
100 MA
2 Terminals
null
null
1206 [3216 Metric]
null
null
1 s
250 MA
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks ,4 days
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.1973
5000+
$0.1973
20000+
$0.13113
40000+
$0.12924
80000+
$0.12741
160000+
$0.12375
SubTotal:
$986.50