PTS120660V005
Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 60 VDC, 50 mA, 150 mA, 1.5 s
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: PTS120660V005
Secondary Manufacturer Part#: PTS120660V005
- RoHS 10 Compliant
- Tariff Charges
- Positive Temperature Coefficient (PTC)
- SMT resettable device
- Low resistance
- Fast time-to-trip
- Current range from 0.05A to 2.0A
- 1206 (3216 metric) compact footprint
- Halogen free, lead free, RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 A | ||
| 50 mA | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 1206 (3216 Metric) | ||
| 0.9 mm | ||
| 3.5 mm | ||
| PTS1206 Series | ||
| 1.5 s | ||
| 150 mA | ||
| 60 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |