PDP SEO Portlet

PTS120630V016

Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 30 VDC, 160 mA, 370 mA, 0.3 s

Manufacturer:Eaton
Avnet Manufacturer Part #: PTS120630V016
Secondary Manufacturer Part#: PTS120630V016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive Temperature Coefficient (PTC)
  • SMT resettable device
  • Low resistance
  • Fast time-to-trip
  • Current range from 0.05A to 2.0A
  • 1206 (3216 metric) compact footprint
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
100 A
160 mA
Surface Mount
85 °C
-40 °C
1206 (3216 Metric)
0.68 mm
3.5 mm
PTS1206 Series
300 ms
370 mA
30 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07571
20000+
$0.06928
40000+
$0.0683
80000+
$0.06734
160000+
$0.06625