PDP SEO Portlet

PTS120624V020

Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 24 VDC, 200 mA, 420 mA, 0.1 s

Manufacturer:Eaton
Avnet Manufacturer Part #: PTS120624V020
Secondary Manufacturer Part#: PTS120624V020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive Temperature Coefficient (PTC)
  • SMT resettable device
  • Low resistance
  • Fast time-to-trip
  • Current range from 0.05A to 2.0A
  • 1206 (3216 metric) compact footprint
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
100 A
200 mA
Surface Mount
85 °C
-40 °C
1206 (3216 Metric)
0.68 mm
3.5 mm
PTS1206 Series
100 ms
420 mA
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.18571
20000+
$0.11973
40000+
$0.11658
80000+
$0.11359
160000+
$0.11075