PDP SEO Portlet

PTS080524V010

SMD Resettable Fuse, PPTC, 0805 (2012 Metric), PTS0805, 24 VDC, 100 mA, 300 mA, 1.5 s

Manufacturer:Eaton
Avnet Manufacturer Part #: PTS080524V010
Secondary Manufacturer Part#: PTS080524V010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bussmann PolyTron PTC devices are ideally suited for protecting applications sensitive to high ambient operating temperatures or subject to frequent overcurrent conditions.

  • Lead free, halogen free and RoHS compliant
  • PolyTron™ surface mount PTC device
  • 6 to 24 volts
  • Current ratings from 0.1 to 0.75 amps
  • Fast time-to-trip
  • Small EIA size 0805 (2012 metric) footprint
  • cURus Recognized card, File No: E343021
  • TÜV, File: R 50283843

Technical Attributes

Find Similar Parts

Description Value
100 A
100 mA
Surface Mount
85 °C
-40 °C
0805 (2012 Metric)
1 mm
2.3 mm
PTS0805 Series
1.5 s
300 mA
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.21143
25000+
$0.1577
50000+
$0.1569
100000+
$0.1561
200000+
$0.1553