PDP SEO Portlet

PTR060V0135-BK

Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 1.35 A, 2.7 A, 9.6 s, Round

Manufacturer:Eaton
Avnet Manufacturer Part #: PTR060V0135-BK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PolyTron™ radial leaded thru-hole PTC device
  • Maximum 60 volts
  • Current ratings from 0.10 to 3.75 amps
  • Fast time-to-trip
  • Low resistance
  • Halogen free
  • Lead free
  • RoHS compliant
  • cURus: Recognized Card: File E343021 (Ihold 0.1-3.75A)
  • TUV File: J 50194729

Technical Attributes

Find Similar Parts

Description Value
null
3.5 mm
1.35 A
5 mm
null
null
null
14.5 mm
null
null
40 A
9.6 s
null
2.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,4 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.43857
500+
$0.43857
1000+
$0.41486
2000+
$0.40395
4000+
$0.39359
8000+
$0.38375
SubTotal:
$219.28