PDP SEO Portlet

PTR060V0110-TR1

Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 1.1 A, 2.2 A, 8.2 s, Round

Manufacturer:Eaton
Avnet Manufacturer Part #: PTR060V0110-TR1
Secondary Manufacturer Part#: PTR060V0110-TR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PolyTron™ radial leaded thru-hole PTC device
  • Maximum 60 volts
  • Current ratings from 0.10 to 3.75 amps
  • Fast time-to-trip
  • Low resistance
  • Halogen free
  • Lead free
  • RoHS compliant
  • cURus: Recognized Card: File E343021 (Ihold 0.1-3.75A)
  • TUV File: J 50194729

Technical Attributes

Find Similar Parts

Description Value
40 A
Round
1.1 A
0.8 mm
5 mm
Through Hole
85 °C
-40 °C
13 mm
18 mm
PTR060V Series
3.5 mm
8.2 s
2.2 A
60 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.37429
2400+
$0.35405
4800+
$0.34702
9600+
$0.34525
19200+
$0.34348