PTR060V0025-BK
Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 250 mA, 500 mA, 2.5 s, Round
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: PTR060V0025-BK
Secondary Manufacturer Part#: PTR060V0025-BK
- RoHS 10 Compliant
- Tariff Charges
- PolyTron™ radial leaded thru-hole PTC device
- Maximum 60 volts
- Current ratings from 0.10 to 3.75 amps
- Fast time-to-trip
- Low resistance
- Halogen free
- Lead free
- RoHS compliant
- cURus: Recognized Card: File E343021 (Ihold 0.1-3.75A)
- TUV File: J 50194729
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 A | ||
| Round | ||
| 250 mA | ||
| 5 mm | ||
| 85 °C | ||
| -40 °C | ||
| 7.4 mm | ||
| 12.7 mm | ||
| PTR060V Series | ||
| 3.5 mm | ||
| 2.5 s | ||
| 500 mA | ||
| 60 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |