PDP SEO Portlet

PTR060V0020-BK1

Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 200 mA, 400 mA, 2.2 s, Round

Manufacturer:Eaton
Avnet Manufacturer Part #: PTR060V0020-BK1
Secondary Manufacturer Part#: PTR060V0020-BK1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PolyTron™ radial leaded thru-hole PTC device
  • Maximum 60 volts
  • Current ratings from 0.10 to 3.75 amps
  • Fast time-to-trip
  • Low resistance
  • Halogen free
  • Lead free
  • RoHS compliant
  • cURus: Recognized Card: File E343021 (Ihold 0.1-3.75A)
  • TUV File: J 50194729

Technical Attributes

Find Similar Parts

Description Value
40 A
Round
200 mA
0.5 mm
5 mm
Through Hole
85 °C
-40 °C
7.4 mm
12.2 mm
PTR060V Series
3.5 mm
2.2 s
400 mA
60 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.25
2000+
$0.23649
4000+
$0.23026
8000+
$0.22436
16000+
$0.21875