PDP SEO Portlet

PTR030V0800-BK1

Radial Resettable Fuse, PPTC, PTR030V, 30 VDC, 8 A, 16 A, 18.8 s, Rectangular

Manufacturer:Eaton
Avnet Manufacturer Part #: PTR030V0800-BK1
Secondary Manufacturer Part#: PTR030V0800-BK1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PolyTron™ radial leaded thru-hole PTC device
  • Maximum 30 volts
  • Current ratings from 0.90 to 9.00 amps
  • Fast time-to-trip
  • Low resistance
  • Halogen free
  • Lead free
  • RoHS compliant
  • cURus: Recognized Card: File E343021 (Ihold 0.9-9A)
  • TUV File: J 50194729

Technical Attributes

Find Similar Parts

Description Value
100 A
Rectangular
8 A
0.8 mm
10 mm
Through Hole
85 °C
-40 °C
33.7 mm
21.6 mm
PTR030V Series
3.5 mm
18.8 s
16 A
30 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.61429
500+
$0.58108
1000+
$0.56579
2000+
$0.55128
4000+
$0.5375