PDP SEO Portlet

PHVL-3R9H474-R

Supercapacitor, 0.47 F, 3.9 V, Through Hole, -10%, +30%, 11.8 mm, 5000 hours @ 85°C, Radial

Manufacturer:Eaton
Avnet Manufacturer Part #: PHVL-3R9H474-R
Secondary Manufacturer Part#: PHVL-3R9H474-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PHVL cylindrical pack supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing electric double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power and hybrid power systems. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. Also feature low ESR for high power density with environmentally friendly materials for a green power solution. Typical applications include pulse power, water and gas meters, battery assist for peak power (especially lithium thionyl), IoT sensors, long duration low power discharges (RTC, memory backup) and bridging or hold-up power.

  • Horizontal configuration
  • Low leakage current, low self discharge
  • Large capacitance for high energy density
  • Ultra-low ESR for high power density
  • Same size, capacitance and configurations as Eaton’s PHV series supercapacitor

Technical Attributes

Find Similar Parts

Description Value
0.47 F
-10%, +30%
Radial
Through Hole
Through Hole
0.4 Ohm
11.8 mm
5000 hours @ 85°C
65 °C
-40 °C
-888
9 mm
14 mm
17.3 mm
-888
3.9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.55714
600+
$4.47297
1200+
$3.96053
3000+
$2.41026
5400+
$1.9303