PDP SEO Portlet

PHV-5R4V255-R

Supercapacitor, PowerStor®, EDLC, 2.5 F, 5.4 V, Radial Leaded, -10%, +30%, 5.3 mm

Manufacturer:Eaton
Avnet Manufacturer Part #: PHV-5R4V255-R
Secondary Manufacturer Part#: PHV-5R4V255-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PHV Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.

  • Large capacitance for high energy density
  • Ultra-low ESR for high power density

Technical Attributes

Find Similar Parts

Description Value
2.5 F
-10%, +30%
Through Hole
80 mOhm
5.3 mm
1000 hours @ 65°C
65 °C
-40 °C
-888
23 mm
21.3 mm
11 mm
-888
5.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$10.07143
200+
$9.52703
400+
$9.27632
600+
$6.96154
800+
$6.7875