PHV-5R4H474-R
Supercapacitor, 0.47 F, 5.4 V, Radial Leaded, -10%, +30%, 11.8 mm, 1000 hours @ 65°C, Can
Click image to enlarge
Manufacturer:Eaton
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: PHV-5R4H474-R
- RoHS 10 Compliant
- Tariff Charges
- Large capacitance for high
- Pulse Power energy density
- Bridging or hold-up power
- Ultra Low ESR for high power density
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.4 ohm | ||
| 11.8 mm | ||
| Through Hole | ||
| -40 °C | ||
| 1000 hours @ 65°C | ||
| Radial Leaded | ||
| PHV Series | ||
| -10%, +30% | ||
| 17.3 mm | ||
| 9 mm | ||
| null | ||
| 14.5 mm | ||
| 5.4 V | ||
| null | ||
| Can | ||
| 65 °C | ||
| 0.47 F |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |