PDP SEO Portlet

PHV-5R4H155-R

Supercapacitor, 1.5 F, 5.4 V, Radial Leaded, -10%, +30%, 11.8 mm, 1000 hours @ 65°C

Manufacturer:Eaton
Avnet Manufacturer Part #: PHV-5R4H155-R
Secondary Manufacturer Part#: PHV-5R4H155-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cooper Bussmann PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Cooper Bussmann to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro-amps for several days to several amps for milliseconds.

  • Large capacitance for high
  • Pulse Power energy density
  • Bridging or hold-up power
  • Ultra Low ESR for high power density

Technical Attributes

Find Similar Parts

Description Value
1.5 F
-10%, +30%
Through Hole
120 mOhm
11.8 mm
1000 hours @ 65°C
65 °C
-40 °C
-888
9 mm
22 mm
17.3 mm
-888
5.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.J.2
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$9.71429
500+
$6.98649
1000+
$5.18421
3000+
$4.20513
5000+
$3.1625