PDP SEO Portlet

PHB-5R0H155-R

Supercapacitor, 1.5 F, 5 V, Radial Leaded, -10%, +30%, 11.8 mm, 1000 hours @ 70°C, Can, Through Hole

Manufacturer:Eaton
Avnet Manufacturer Part #: PHB-5R0H155-R
Secondary Manufacturer Part#: PHB-5R0H155-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cooper Bussmann PowerStor supercapacitors are unique, ultra-highcapacitance devices utilizing electrochemical double layer capacitor (EDLC)construction combined with new, high performance materials. Thiscombination of advanced technologies allows Cooper Bussmann to offer awide variety of capacitor solutions tailored to specific applications that rangefrom a few micro-amps for several days to several amps for milliseconds.

  • Large capacitance for high energy density
  • Low ESR for high power density

Technical Attributes

Find Similar Parts

Description Value
1.5 F
-10%, +30%
Can
Through Hole
Radial Leaded
0.33 Ohm
11.8 mm
1000 hours @ 70°C
70 °C
-25 °C
-888
9 mm
22 mm
17.3 mm
-888
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$10.25714
500+
$7.55405
1000+
$5.53947
3000+
$4.55128
5000+
$3.4375