PB-5R0V104-R
Supercapacitor, 0.1 F, 5 V, Radial Leaded, -20%, +80%, 7.3 mm, 1000 hours @ 70°C, Can, Through Hole
Click image to enlarge
Manufacturer:Eaton
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: PB-5R0V104-R
Secondary Manufacturer Part#: PB-5R0V104-R
- RoHS 10 Compliant
- Tariff Charges
The P Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. The P Series is available in an ultra-low ESR version (PA) or a low ESR but higher energy density version (PB).
- Low ESR with higher energy density
- Long cycle life
- Low leakage currents
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 F | ||
| -20%, +80% | ||
| Can | ||
| Through Hole | ||
| Radial Leaded | ||
| 4 Ohm | ||
| 7.3 mm | ||
| 1000 hours @ 70°C | ||
| 70 °C | ||
| -25 °C | ||
| -888 | ||
| 13 mm | ||
| 11.3 mm | ||
| 6 mm | ||
| -888 | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |