PDP SEO Portlet

PB-5R0H104-R

Supercapacitor, 0.1 F, 5 V, PC Pin, -20%, +80%, 15 mm, 1000 hours @ 70°C, Can, Through Hole, 10 ohm

Manufacturer:Eaton
Avnet Manufacturer Part #: PB-5R0H104-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. The P Series is available in an ultra-low ESR version (PA) or a low ESR but higher energy density version (PB).

  • Low ESR with higher energy density
  • Long cycle life
  • Low leakage currents

Technical Attributes

Find Similar Parts

Description Value
10 ohm
15 mm
Through Hole
-25 °C
1000 hours @ 70°C
PC Pin
PB Series
-20%, +80%
13 mm
11.3 mm
null
13 mm
5 V
null
Can
70 °C
0.1 F

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks ,3 days
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 5.27143
100+
$5.27143
500+
$3.91892
1000+
$2.9079
3000+
$2.46154
5000+
$2.1125
SubTotal:
$527.14