PDP SEO Portlet

P6SMB15CA

TVS Diode, P6SMB, Bidirectional, 12.8 V, 21.2 V, DO-214AA (SMB), 2 Pins

Manufacturer:Eaton
Avnet Manufacturer Part #: P6SMB15CA
Secondary Manufacturer Part#: P6SMB15CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P6SMB series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.

  • 500W Peak pulse power capability at 10x1000µs waveform
  • Built-in strain relief
  • Glass passivated junction
  • Low incremental surge resistance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • 1ps from 0V to V(BR) Minimum fast response time
  • 1µA above 12V Current IR
  • Available in unidirectional and bidirectional
  • -65 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.10014
12000+
$0.09473
24000+
$0.09224
48000+
$0.08987
96000+
$0.08762