PDP SEO Portlet

MDA-10-R

Fuse, Cartridge, Time Delay, 10 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4"", MDA"

Manufacturer:Eaton
Avnet Manufacturer Part #: MDA-10-R
Secondary Manufacturer Part#: MDA-10-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MDA-10-R is a 10A/250VAC time delay Anti-surge Fuse with ceramic tube and nickel-plated brass end cap. UL listed product meets standard 248-14.

  • 0.135 Typical voltage drop
  • 0.00948O Typical DC cold resistance

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
10 kA
10 A
1/4" x 1-1/4"""
6.35mm x 31.75mm
MDA Series
9.25 mOhm
250 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$4.04286
10+
$3.82432
20+
$3.72368
40+
$3.6282
80+
$3.5375