KW-5R5C684H-R
Click image to enlarge
Manufacturer:Eaton
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: KW-5R5C684H-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 ohm | ||
| 5 mm | ||
| Through Hole | ||
| -40 °C | ||
| 2000 hours @ 85°C | ||
| Radial Leaded | ||
| KW Series | ||
| -20%, +80% | ||
| null | ||
| null | ||
| 21.5 mm | ||
| 8.85 mm | ||
| 5.5 V | ||
| null | ||
| Coin | ||
| 85 °C | ||
| 0.68 F |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.J.2 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |