PDP SEO Portlet

KW-5R5C105-R

Supercapacitor, PowerStor®, EDLC, 1 F, 5.5 V, Radial Leaded, -20%, +80%, 5 mm, 2000 hours @ 85°C

Manufacturer:Eaton
Avnet Manufacturer Part #: KW-5R5C105-R
Secondary Manufacturer Part#: KW-5R5C105-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KW series PowerStor® Coin cell Supercapacitor is unique, ultra-high capacitance device utilizing electrochemical double layer capacitor construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro amps for several days to several milliamps for milliseconds.

  • High specific capacitance
  • Low leakage current
  • Long cycle life
  • Eco-friendly
  • Broad operating range, full specification -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
1 F
-20%, +80%
Through Hole
Radial Leaded
30 Ohm
5 mm
2000 hours @ 85°C
85 °C
-40 °C
21.5 mm
8.85 mm
-888
21.5 x 9
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  121.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.7
2+
$5.39189
4+
$5.25
8+
$5.11538
16+
$4.9875