PDP SEO Portlet

KW-5R5C104-R

Supercapacitor, 0.1 F, 5.5 V, PC Pin, -20%, +80%, 5 mm, 2000 hours @ 85°C, Coin, Through Hole

Manufacturer:Eaton
Avnet Manufacturer Part #: KW-5R5C104-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KW series PowerStor® Coin cell Supercapacitor is unique, ultra-high capacitance device utilizing electrochemical double layer capacitor construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro amps for several days to several milliamps for milliseconds.

  • High specific capacitance
  • Low leakage current
  • Eco-friendly
  • Broad operating range, full specification -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
50 ohm
5 mm
Through Hole
-40 °C
2000 hours @ 85°C
PC Pin
KW Series
-20%, +80%
null
null
13.5 mm
8.3 mm
5.5 V
null
Coin
85 °C
0.1 F

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  6,800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks ,6 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 3.86486
1+
$3.86486
2+
$3.78808
4+
$3.73368
8+
$3.68082
16+
$3.575
SubTotal:
$3.86