PDP SEO Portlet

KTK-R-8

Fuse Class CC 8A 600V Fast 2-Pin Cartridge Holder Carton

Manufacturer:Eaton
Avnet Manufacturer Part #: KTK-R-8
Secondary Manufacturer Part#: KTK-R-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KTK-R-8 is a current-limiting Fast-acting Fuse made of melamine body. This fuse provides 10X better current limitation to help prevent equipment damage caused by short-circuit events. It is ideal for critical industrial or commercial applications that have specific current limitation requirements.

  • Provides 10X better current limitation to help prevent equipment damage caused by shortcircuit events.
  • 200kA interrupting rating complies with NEC® Section 110.9 for today’s large capacity systems.
  • Fast-acting fuse helps prevent equipment damage caused by short-circuit events.
  • Rejection type fuse fits both standard and rejection-style holders.
  • Ideal for critical industrial or commercial applications that have specific current limitation requirements.

Technical Attributes

Find Similar Parts

Description Value
Fast
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$46.14415
20+
$45.41171
40+
$44.67488
80+
$43.94576
160+
$43.20944