PDP SEO Portlet

KTK-R-20

Fuse, Industrial / Power, LIMITRON KTK-R, 20 A, 600 VAC, 10.3mm x 38.1mm, 0.41" x 1.5"""

Manufacturer:Eaton
Avnet Manufacturer Part #: KTK-R-20
Secondary Manufacturer Part#: KTK-R-20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KTK-R-20 is a 20A LIMITRON™ advanced protection Fast-acting Fuse with melamine body. Current limitation at class CC levels provides maximum component short-circuit current protection. 200kA interrupting rating provides high ratings for control circuit locations. Class CC rejection feature, with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Provides 10X better current limitation to help prevent equipment damage caused by short circuit events. 200kA interrupting rating complies with NEC Section 110.9 for today's large capacity systems. Fast-acting fuse helps prevent equipment damage caused by short-circuit events. Rejection type fuse fits both standard and rejection-style holders.

  • 200kA Interrupting rating

Technical Attributes

Find Similar Parts

Description Value
Fast
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$43.40978
20+
$42.72073
40+
$42.02757
80+
$41.34165
160+
$40.64897