PDP SEO Portlet

KTK-30

Fuse Midget 30A 600V Fast 2-Pin Cartridge Holder Carton

Manufacturer:Eaton
Avnet Manufacturer Part #: KTK-30
Secondary Manufacturer Part#: KTK-30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KTK-30 is a LIMITRON® KTK-series 30A 600VAC fast-acting supplemental Fuse with melamine body, nickel-plated bronze endcaps, it features color coded black for 600VAC voltage rating, fast-acting for resistive loads. This is suitable for control circuits, lighting circuit protection, meter circuits applications.

  • 100kA Interrupting rating

Technical Attributes

Find Similar Parts

Description Value
Fast
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$44.58165
20+
$43.87401
40+
$43.16213
80+
$42.4577
160+
$41.74631