PDP SEO Portlet

KR-5R5V224-R

Supercapacitor, Vertical, 0.22 F, 5.5 V, Radial Leaded, -20%, +80%, 5 mm, 1000 hours @ 70°C

Manufacturer:Eaton
Avnet Manufacturer Part #: KR-5R5V224-R
Secondary Manufacturer Part#: KR-5R5V224-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KR-5R5V224-R is a KR series, vertical mount, radial leaded supercapacitor coin cell. This supercapacitor is high-reliability, high-power, ultra-high capacitance energy storage device utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. This supercapacitor is maintenance-free with design lifetimes up to 20 years. Suitable for computers and peripherals, network switches and routers, utility meters, HVAC controls, appliances and white goods, real-time clock backup and office equipment.

  • Capacitance value is 0.22µF
  • Capacitive tolerance is +80%, -20%
  • 5.5V DC rated voltage
  • Operating temperature range from -25 to +70°C
  • Extended operating temperature range from -25 to +85°C (with voltage derating to 3.6V at +85°C)
  • High specific capacitance
  • Low leakage current
  • Long cycle life
  • Eco-friendly

Technical Attributes

Find Similar Parts

Description Value
1 F
-20%, +80%
Through Hole
PC Pin
30 Ohm
5 mm
1000 hours @ 70°C
70 °C
-25 °C
11.5 mm
12.7 mm
-888
11.5 x 5 x 12.5
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.72857
1000+
$2.58108
2000+
$2.51316
4000+
$2.44872
8000+
$2.3875