PDP SEO Portlet

KR-5R5H155-R

Supercapacitor, 1.5 F, 5.5 V, Radial Leaded, -20%, +80%, 20 mm, 1000 hours @ 70°C, Coin

Manufacturer:Eaton
Avnet Manufacturer Part #: KR-5R5H155-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Eaton PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.

  • High specific capacitance
  • Low leakage current
  • Long cycle life
  • Eco-friendly

Technical Attributes

Find Similar Parts

Description Value
30 ohm
20 mm
Through Hole
-25 °C
1000 hours @ 70°C
Radial Leaded
KR Series
-20%, +80%
null
null
19 mm
6.7 mm
5.5 V
null
Coin
70 °C
1.5 F

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks ,6 days
Price for: Each
Quantity:
Min:600  Mult:1  
Need More?
USD $:
$ 7.88571
600+
$7.88571
1200+
$7.45946
2400+
$7.26316
4800+
$7.07692
9600+
$6.9
SubTotal:
$4,731.43