PDP SEO Portlet

KR-5R5C334-R

Supercapacitor, 0.33 F, 5.5 V, Radial Leaded, -20%, +80%, 5 mm, 1000 hours @ 70°C, Coin

Manufacturer:Eaton
Avnet Manufacturer Part #: KR-5R5C334-R
Secondary Manufacturer Part#: KR-5R5C334-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Eaton supercapacitors are high reliability, highpower, ultra-high capacitance energy storagedevices utilizing electrochemical double layercapacitor (EDLC) construction combined withproprietary materials and processes. Thiscombination of advanced technologies allowsEaton to offer a wide variety of capacitor solutionstailored to applications for backup power, pulsepower and hybrid power systems. They canbe applied as the sole energy storage or incombination with batteries to optimize cost, lifetime and run time. System requirements canrange from a few microwatts to megawatts. Allproducts feature low ESR for high power densitywith environmentally friendly materials for agreen power solution. Eaton supercapacitors aremaintenance-free with design lifetimes up to20 years and operating temperatures down to-40°C and up to +85°C.

  • High specific capacitance
  • Low leakage current
  • Long cycle life
  • Eco-friendly

Technical Attributes

Find Similar Parts

Description Value
1 F
-20%, +80%
Coin
Through Hole
Radial Leaded
50 Ohm
5 mm
1000 hours @ 70°C
70 °C
-25 °C
13.5 mm
6.5 mm
-888
13.5 x 6.5
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.94286
1000+
$2.78378
2000+
$2.71053
4000+
$2.64103
8000+
$2.575