PDP SEO Portlet

HTC-45M

PCB Fuse Holder, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Solder Pin, Through Hole

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: HTC-45M
Secondary Manufacturer Part#: HTC-45M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 250V AC, 10A, 2.5W
  • Bayonet Cap/Carrier
  • Operating Temperature Range: -30°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
10 A
PCB Fuse Holder
5mm x 20mm
Solder Pin
Through Hole
1
HTC Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$8.0091
20+
$6.9935
40+
$6.958
60+
$6.9225
80+
$6.887