PDP SEO Portlet

HTC-15M

PCB Fuse Holder, 1 Fuse, 20 A, 250 VAC, 5mm x 20mm, Solder Pin, Through Hole

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: HTC-15M
Secondary Manufacturer Part#: HTC-15M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Horizontal Mount
  • 250V AC, 10A, 2.5W
  • Bayonet Cap/Carrier
  • Operating Temperature Range: -30°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
20 A
PCB Fuse Holder
5mm x 20mm
Solder Pin
Through Hole
1
HTC Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:60  Mult:10  
USD $: