PDP SEO Portlet

HTC-140M

Fuse Accessory, Fuse Cover, HTC Series, 250 V

Manufacturer:Eaton
Avnet Manufacturer Part #: HTC-140M
Secondary Manufacturer Part#: HTC-140M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 250V, 6.3A, 1.6W
  • Terminals: Tin-plated brass
  • Molded Materials: High temperature thermoplastic that meets the flammability ratings of UL 94VO (HTC-15M material meets UL 94V1); Glow WireTest: 960°C per IEC 695-2-1
  • Solderability In accordance with IEC 68-2-20
  • Electrical Contact Resistance: <_10mW; Insulation Resistance: >_10MW
  • Dielectric Strength >_2000Vac
  • Shock Safety:PC2 (fuse holders)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$3.94286
20+
$3.72973
40+
$3.63158
80+
$3.53846
160+
$3.45