PDP SEO Portlet

HTB-64M-R

Cartridge Fuse Holder, 1 Fuse, 16 A, 250 VAC, 5mm x 20mm, Quick Connect, Solder

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: HTB-64M-R
Secondary Manufacturer Part#: HTB-64M-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For 1/4" x 1 1/4"" and 5 x 20mm fuses
  • All holder bodies have the option of using 1/4"" x 1 1/4"" or 5 x 20mm carriers
  • Withstands 15 to 20 Lb-In torque to mounting nut when mounting fuse holder to panel
  • High temperature, flame retardant, Thermoplastic meets UL 94V0
"

Technical Attributes

Find Similar Parts

Description Value
16 A
Cartridge Fuse Holder
5mm x 20mm
Quick Connect, Solder
Panel Mount
1
HTB Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$8.12857
20+
$7.68919
40+
$7.48684
80+
$7.29487
160+
$7.1125