PDP SEO Portlet

HTB-64I-R

Cartridge Fuse Holder, 1 Fuse, 20 A, 250 VAC, 1/4" x 1-1/4"", Quick Connect, Solder"

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: HTB-64I-R
Secondary Manufacturer Part#: HTB-64I-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For 1/4" x 1 1/4"" and 5 x 20mm fuses
  • All holder bodies have the option of using 1/4"" x 1 1/4"" or 5 x 20mm carriers
  • Withstands 15 to 20 Lb-In torque to mounting nut when mounting fuse holder to panel
  • High temperature, flame retardant, Thermoplastic meets UL 94V0
"

Technical Attributes

Find Similar Parts

Description Value
20 A
Cartridge Fuse Holder
1/4" x 1-1/4"""
Quick Connect, Solder
Panel Mount
1
HTB Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$8.4
20+
$7.94595
40+
$7.73684
60+
$7.53846
80+
$7.35